Direct
Direct



TPSD476M020R0200 | |
|---|---|
DigiKey Part Number | 478-9204-2-ND - Tape & Reel (TR) 478-9204-1-ND - Cut Tape (CT) 478-9204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M020R0200 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25300 € | 12,53 € |
| 50 | 1,01600 € | 50,80 € |
| 100 | 0,94270 € | 94,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81868 € | 409,34 € |
| 1.000 | 0,78028 € | 780,28 € |
| 1.500 | 0,76105 € | 1.141,58 € |
| 2.500 | 0,73974 € | 1.849,35 € |
| 3.500 | 0,72728 € | 2.545,48 € |
| 5.000 | 0,71529 € | 3.576,45 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |



