47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
TPS Series

TPSD476M016R0080

DigiKey Part Number
478-9203-2-ND - Tape & Reel (TR)
478-9203-1-ND - Cut Tape (CT)
478-9203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476M016R0080
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476M016R0080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,71200 €17,12 €
501,40840 €70,42 €
1001,31490 €131,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,15652 €578,26 €
1.0001,10748 €1.107,48 €
1.5001,08292 €1.624,38 €
2.5001,05568 €2.639,20 €
3.5001,03977 €3.639,20 €
5.0001,02444 €5.122,20 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,88990 €