47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD476M010R0100

DigiKey Part Number
478-9202-2-ND - Tape & Reel (TR)
478-9202-1-ND - Cut Tape (CT)
478-9202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476M010R0100
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476M010R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,10800 €11,08 €
500,89340 €44,67 €
1000,82670 €82,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47478 €237,39 €
1.0000,44882 €448,82 €
1.5000,43583 €653,75 €
2.5000,42142 €1.053,55 €
3.5000,41299 €1.445,47 €
5.0000,40489 €2.024,45 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €