47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD476K020R0200

DigiKey Part Number
478-9201-2-ND - Tape & Reel (TR)
478-9201-1-ND - Cut Tape (CT)
478-9201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476K020R0200
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K020R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,91700 €9,17 €
500,73160 €36,58 €
1000,67440 €67,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57772 €288,86 €
1.0000,54782 €547,82 €
1.5000,53284 €799,26 €
2.5000,51624 €1.290,60 €
3.5000,50653 €1.772,86 €
5.0000,49719 €2.485,95 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €