


TPSD476K016R0100 | |
|---|---|
DigiKey Part Number | 478-9199-2-ND - Tape & Reel (TR) 478-9199-1-ND - Cut Tape (CT) 478-9199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016R0100 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K016R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84200 € | 8,42 € |
| 50 | 0,66900 € | 33,45 € |
| 100 | 0,61560 € | 61,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42646 € | 213,23 € |
| 1.000 | 0,40244 € | 402,44 € |
| 1.500 | 0,39042 € | 585,63 € |
| 2.500 | 0,37710 € | 942,75 € |
| 3.500 | 0,36930 € | 1.292,55 € |
| 5.000 | 0,36181 € | 1.809,05 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

