


TPSD476K010R0100 | |
|---|---|
DigiKey Part Number | 478-9197-2-ND - Tape & Reel (TR) 478-9197-1-ND - Cut Tape (CT) 478-9197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K010R0100 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,63120 € | 31,56 € |
| 100 | 0,58000 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49376 € | 246,88 € |
| 1.000 | 0,46706 € | 467,06 € |
| 1.500 | 0,45369 € | 680,53 € |
| 2.500 | 0,43886 € | 1.097,15 € |
| 3.500 | 0,43019 € | 1.505,66 € |
| 5.000 | 0,42186 € | 2.109,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

