


TPSD475M050R0300 | |
|---|---|
DigiKey Part Number | 478-9196-2-ND - Tape & Reel (TR) 478-9196-1-ND - Cut Tape (CT) 478-9196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475M050R0300 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475M050R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69700 € | 16,97 € |
| 50 | 1,39640 € | 69,82 € |
| 100 | 1,30340 € | 130,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14600 € | 573,00 € |
| 1.000 | 1,09727 € | 1.097,27 € |
| 1.500 | 1,07287 € | 1.609,31 € |
| 2.500 | 1,04581 € | 2.614,52 € |
| 3.500 | 1,02999 € | 3.604,96 € |
| 5.000 | 1,01477 € | 5.073,85 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

