


TPSD475K050R0700 | |
|---|---|
DigiKey Part Number | 478-9195-2-ND - Tape & Reel (TR) 478-9195-1-ND - Cut Tape (CT) 478-9195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050R0700 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050R0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,83700 € | 18,37 € |
| 50 | 1,51700 € | 75,85 € |
| 100 | 1,41820 € | 141,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25084 € | 625,42 € |
| 1.000 | 1,19902 € | 1.199,02 € |
| 1.500 | 1,17306 € | 1.759,59 € |
| 2.500 | 1,14428 € | 2.860,70 € |
| 3.500 | 1,12745 € | 3.946,08 € |
| 5.000 | 1,11126 € | 5.556,30 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,08880 € |

