


TPSD337M006R0050 | |
|---|---|
DigiKey Part Number | 478-9192-2-ND - Tape & Reel (TR) 478-9192-1-ND - Cut Tape (CT) 478-9192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M006R0050 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M006R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 1,02200 € | 51,10 € |
| 100 | 0,94840 € | 94,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82378 € | 411,89 € |
| 1.000 | 0,78524 € | 785,24 € |
| 1.500 | 0,76592 € | 1.148,88 € |
| 2.500 | 0,74452 € | 1.861,30 € |
| 3.500 | 0,73200 € | 2.562,00 € |
| 5.000 | 0,71995 € | 3.599,75 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |

