


TPSD337K006S0100 | |
|---|---|
DigiKey Part Number | 478-TPSD337K006S0100TR-ND - Tape & Reel (TR) 478-TPSD337K006S0100CT-ND - Cut Tape (CT) 478-TPSD337K006S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006S0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006S0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,90480 € | 45,24 € |
| 100 | 0,78310 € | 78,31 € |
| 500 | 0,59164 € | 295,82 € |
| 1.000 | 0,52205 € | 522,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53768 € | 1.344,20 € |
| 5.000 | 0,51809 € | 2.590,45 € |
| 7.500 | 0,50827 € | 3.812,03 € |
| 12.500 | 0,49739 € | 6.217,38 € |
| 17.500 | 0,49103 € | 8.593,02 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

