


TPSD336M020R0200 | |
|---|---|
DigiKey Part Number | 478-4111-2-ND - Tape & Reel (TR) 478-4111-1-ND - Cut Tape (CT) 478-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M020R0200 |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,56800 € | 28,40 € |
| 100 | 0,52080 € | 52,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39542 € | 197,71 € |
| 1.000 | 0,37268 € | 372,68 € |
| 1.500 | 0,36130 € | 541,95 € |
| 2.500 | 0,34869 € | 871,73 € |
| 3.500 | 0,34131 € | 1.194,59 € |
| 5.000 | 0,33422 € | 1.671,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

