


TPSD336K035H0200 | |
|---|---|
DigiKey Part Number | 478-11111-2-ND - Tape & Reel (TR) 478-11111-1-ND - Cut Tape (CT) 478-11111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035H0200 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K035H0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,06400 € | 40,64 € |
| 50 | 3,47780 € | 173,89 € |
| 100 | 3,29660 € | 329,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98966 € | 1.494,83 € |
| 1.000 | 2,89457 € | 2.894,57 € |
| 1.500 | 2,84691 € | 4.270,36 € |
| 2.500 | 2,79407 € | 6.985,18 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,47010 € |

