


TPSD226M035R0125 | |
|---|---|
DigiKey Part Number | 478-9176-2-ND - Tape & Reel (TR) 478-9176-1-ND - Cut Tape (CT) 478-9176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0125 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,72700 € | 17,27 € |
| 50 | 1,42240 € | 71,12 € |
| 100 | 1,32810 € | 132,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16858 € | 584,29 € |
| 1.000 | 1,11918 € | 1.119,18 € |
| 1.500 | 1,09443 € | 1.641,64 € |
| 2.500 | 1,06700 € | 2.667,50 € |
| 3.500 | 1,05097 € | 3.678,39 € |
| 5.000 | 1,03553 € | 5.177,65 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

