


TPSD226M025R0200 | |
|---|---|
DigiKey Part Number | 478-4106-2-ND - Tape & Reel (TR) 478-4106-1-ND - Cut Tape (CT) 478-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M025R0200 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M025R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,90940 € | 45,47 € |
| 100 | 0,84190 € | 84,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72784 € | 363,92 € |
| 1.000 | 0,69255 € | 692,55 € |
| 1.500 | 0,67487 € | 1.012,30 € |
| 2.500 | 0,65527 € | 1.638,17 € |
| 3.500 | 0,64381 € | 2.253,34 € |
| 5.000 | 0,63279 € | 3.163,95 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

