22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K035R0400

DigiKey Part Number
478-9171-2-ND - Tape & Reel (TR)
478-9171-1-ND - Cut Tape (CT)
478-9171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K035R0400
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K035R0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,11400 €11,14 €
500,89700 €44,85 €
1000,83040 €83,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,71748 €358,74 €
1.0000,68254 €682,54 €
1.5000,66504 €997,56 €
2.5000,64565 €1.614,12 €
3.5000,63431 €2.220,09 €
5.0000,62340 €3.117,00 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,94220 €