22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K035R0125

DigiKey Part Number
478-4105-2-ND - Tape & Reel (TR)
478-4105-1-ND - Cut Tape (CT)
478-4105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K035R0125
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K035R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,60200 €16,02 €
501,31380 €65,69 €
1001,22480 €122,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07446 €537,23 €
1.0001,02790 €1.027,90 €
1.5001,00459 €1.506,89 €
2.5000,97873 €2.446,82 €
3.5000,96362 €3.372,67 €
5.0000,94908 €4.745,40 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,71440 €