Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade



TPSD226K025R0300 | |
|---|---|
DigiKey Part Number | 478-9169-2-ND - Tape & Reel (TR) 478-9169-1-ND - Cut Tape (CT) 478-9169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K025R0300 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K025R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,39800 € | 13,98 € |
| 50 | 1,13880 € | 56,94 € |
| 100 | 1,05890 € | 105,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92374 € | 461,87 € |
| 1.000 | 0,88192 € | 881,92 € |
| 1.500 | 0,86096 € | 1.291,44 € |
| 2.500 | 0,83774 € | 2.094,35 € |
| 3.500 | 0,82416 € | 2.884,56 € |
| 5.000 | 0,81109 € | 4.055,45 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |








