


TPSD157M016R0150 | |
|---|---|
DigiKey Part Number | 478-4104-2-ND - Tape & Reel (TR) 478-4104-1-ND - Cut Tape (CT) 478-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M016R0150 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M016R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98100 € | 9,81 € |
| 50 | 0,78580 € | 39,29 € |
| 100 | 0,72550 € | 72,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62338 € | 311,69 € |
| 1.000 | 0,59180 € | 591,80 € |
| 1.500 | 0,57598 € | 863,97 € |
| 2.500 | 0,55844 € | 1.396,10 € |
| 3.500 | 0,54819 € | 1.918,66 € |
| 5.000 | 0,53833 € | 2.691,65 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

