150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
TPS Series

TPSD157M016R0150

DigiKey Part Number
478-4104-2-ND - Tape & Reel (TR)
478-4104-1-ND - Cut Tape (CT)
478-4104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157M016R0150
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157M016R0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,98100 €9,81 €
500,78580 €39,29 €
1000,72550 €72,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62338 €311,69 €
1.0000,59180 €591,80 €
1.5000,57598 €863,97 €
2.5000,55844 €1.396,10 €
3.5000,54819 €1.918,66 €
5.0000,53833 €2.691,65 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,71990 €