


TPSD157K010R0050 | |
|---|---|
DigiKey Part Number | 478-3321-2-ND - Tape & Reel (TR) 478-3321-1-ND - Cut Tape (CT) 478-3321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K010R0050 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K010R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,25700 € | 22,57 € |
| 50 | 1,88220 € | 94,11 € |
| 100 | 1,76600 € | 176,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56982 € | 784,91 € |
| 1.000 | 1,50904 € | 1.509,04 € |
| 1.500 | 1,47859 € | 2.217,89 € |
| 2.500 | 1,44483 € | 3.612,08 € |
| 3.500 | 1,42509 € | 4.987,81 € |
| 5.000 | 1,40610 € | 7.030,50 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

