


TPSD107M016R0150 | |
|---|---|
DigiKey Part Number | 478-5243-2-ND - Tape & Reel (TR) 478-5243-1-ND - Cut Tape (CT) 478-5243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016R0150 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,67710 € | 67,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58016 € | 290,08 € |
| 1.000 | 0,55017 € | 550,17 € |
| 1.500 | 0,53515 € | 802,73 € |
| 2.500 | 0,51850 € | 1.296,25 € |
| 3.500 | 0,50876 € | 1.780,66 € |
| 5.000 | 0,49939 € | 2.496,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

