


TPSD107M016R0125 | |
|---|---|
DigiKey Part Number | 478-4099-2-ND - Tape & Reel (TR) 478-4099-1-ND - Cut Tape (CT) 478-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016R0125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61940 € | 30,97 € |
| 100 | 0,56920 € | 56,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48412 € | 242,06 € |
| 1.000 | 0,45779 € | 457,79 € |
| 1.500 | 0,44460 € | 666,90 € |
| 2.500 | 0,42999 € | 1.074,97 € |
| 3.500 | 0,42145 € | 1.475,08 € |
| 5.000 | 0,41323 € | 2.066,15 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

