100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K016R0150

DigiKey Part Number
478-3358-2-ND - Tape & Reel (TR)
478-3358-1-ND - Cut Tape (CT)
478-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016R0150
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016R0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67200 €6,72 €
500,52820 €26,41 €
1000,48370 €48,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40378 €201,89 €
1.0000,38070 €380,70 €
1.5000,36915 €553,73 €
2.5000,35634 €890,85 €
3.5000,34885 €1.220,97 €
5.0000,34165 €1.708,25 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €