
TPSD107K016R0125V | |
|---|---|
DigiKey Part Number | 478-TPSD107K016R0125VTR-ND - Tape & Reel (TR) 478-TPSD107K016R0125VCT-ND - Cut Tape (CT) 478-TPSD107K016R0125VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K016R0125V |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,55480 € | 77,74 € |
| 100 | 1,45410 € | 145,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28362 € | 641,81 € |
| 1.000 | 1,23085 € | 1.230,85 € |
| 1.500 | 1,20441 € | 1.806,62 € |
| 2.500 | 1,17511 € | 2.937,78 € |
| 3.500 | 1,15797 € | 4.052,89 € |
| 5.000 | 1,14148 € | 5.707,40 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |

