


TPSD106K035S0300 | |
|---|---|
DigiKey Part Number | 478-TPSD106K035S0300TR-ND - Tape & Reel (TR) 478-TPSD106K035S0300CT-ND - Cut Tape (CT) 478-TPSD106K035S0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106K035S0300 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106K035S0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,15400 € | 11,54 € |
| 50 | 1,00060 € | 50,03 € |
| 100 | 0,86580 € | 86,58 € |
| 500 | 0,65416 € | 327,08 € |
| 1.000 | 0,57720 € | 577,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59019 € | 1.475,47 € |
| 5.000 | 0,56929 € | 2.846,45 € |
| 7.500 | 0,55881 € | 4.191,07 € |
| 12.500 | 0,54720 € | 6.840,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

