


TPSC686K010R0200 | |
|---|---|
DigiKey Part Number | 478-9134-2-ND - Tape & Reel (TR) 478-9134-1-ND - Cut Tape (CT) 478-9134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K010R0200 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,45640 € | 22,82 € |
| 100 | 0,41680 € | 41,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30158 € | 150,79 € |
| 1.000 | 0,28294 € | 282,94 € |
| 1.500 | 0,27361 € | 410,42 € |
| 2.500 | 0,26327 € | 658,17 € |
| 3.500 | 0,25722 € | 900,27 € |
| 5.000 | 0,25141 € | 1.257,05 € |
| 6.000 | 0,24865 € | 1.491,90 € |
| 12.000 | 0,23937 € | 2.872,44 € |
| 12.500 | 0,23888 € | 2.986,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

