


TPSC475M035S0600 | |
|---|---|
DigiKey Part Number | 478-TPSC475M035S0600TR-ND - Tape & Reel (TR) 478-TPSC475M035S0600CT-ND - Cut Tape (CT) 478-TPSC475M035S0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC475M035S0600 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,64160 € | 32,08 € |
| 100 | 0,58990 € | 58,99 € |
| 500 | 0,50246 € | 251,23 € |
| 1.000 | 0,47542 € | 475,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44201 € | 1.326,03 € |
| 6.000 | 0,42565 € | 2.553,90 € |
| 9.000 | 0,41745 € | 3.757,05 € |
| 15.000 | 0,40836 € | 6.125,40 € |
| 21.000 | 0,40305 € | 8.464,05 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

