33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 100mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC336K016R0100

DigiKey Part Number
478-11582-2-ND - Tape & Reel (TR)
478-11582-1-ND - Cut Tape (CT)
478-11582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC336K016R0100
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,90800 €9,08 €
500,72420 €36,21 €
1000,66730 €66,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57142 €285,71 €
1.0000,54176 €541,76 €
1.5000,52689 €790,33 €
2.5000,51042 €1.276,05 €
3.5000,50079 €1.752,76 €
5.0000,49153 €2.457,65 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,60290 €