


TPSC336K010R0150 | |
|---|---|
DigiKey Part Number | 478-3319-2-ND - Tape & Reel (TR) 478-3319-1-ND - Cut Tape (CT) 478-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC336K010R0150 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,48810 € | 48,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41236 € | 206,18 € |
| 1.000 | 0,38893 € | 388,93 € |
| 1.500 | 0,37720 € | 565,80 € |
| 2.500 | 0,36419 € | 910,48 € |
| 3.500 | 0,35659 € | 1.248,07 € |
| 5.000 | 0,34928 € | 1.746,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

