


TPSC226K016R0300 | |
|---|---|
DigiKey Part Number | 478-TPSC226K016R0300TR-ND - Tape & Reel (TR) 478-TPSC226K016R0300CT-ND - Cut Tape (CT) 478-TPSC226K016R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0300 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38800 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31090 € | 155,45 € |
| 1.000 | 0,29184 € | 291,84 € |
| 1.500 | 0,28229 € | 423,44 € |
| 2.500 | 0,27172 € | 679,30 € |
| 3.500 | 0,26553 € | 929,35 € |
| 5.000 | 0,25959 € | 1.297,95 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

