Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar



TPSC157K006R0150 | |
|---|---|
DigiKey Part Number | 478-2390-2-ND - Tape & Reel (TR) 478-2390-1-ND - Cut Tape (CT) 478-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0150 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,47140 € | 47,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39764 € | 198,82 € |
| 1.000 | 0,37483 € | 374,83 € |
| 1.500 | 0,36340 € | 545,10 € |
| 2.500 | 0,35073 € | 876,82 € |
| 3.500 | 0,34333 € | 1.201,65 € |
| 5.000 | 0,33620 € | 1.681,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |






