


TPSC157K006R0050 | |
|---|---|
DigiKey Part Number | 478-9110-2-ND - Tape & Reel (TR) 478-9110-1-ND - Cut Tape (CT) 478-9110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0050 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60820 € | 30,41 € |
| 100 | 0,55860 € | 55,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47474 € | 237,37 € |
| 1.000 | 0,44879 € | 448,79 € |
| 1.500 | 0,43579 € | 653,69 € |
| 2.500 | 0,42137 € | 1.053,42 € |
| 3.500 | 0,41295 € | 1.445,33 € |
| 5.000 | 0,40485 € | 2.024,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

