TPSC156K020R0400 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.062
Unit Price: 0,63000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,61816 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.913
Unit Price: 0,68000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,36968 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,45372 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.776
Unit Price: 0,77000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,35320 €
Datasheet

Similar


KEMET
In Stock: 677
Unit Price: 0,71000 €
Datasheet

Similar


KEMET
In Stock: 2.092
Unit Price: 1,61000 €
Datasheet
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC156K020R0400

DigiKey Part Number
TPSC156K020R0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC156K020R0400
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,32950 €494,25 €
Unit Price without VAT:0,32950 €
Unit Price with VAT:0,38552 €