100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC107M010R0075

DigiKey Part Number
478-5236-2-ND - Tape & Reel (TR)
478-5236-1-ND - Cut Tape (CT)
478-5236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC107M010R0075
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,76300 €7,63 €
500,60320 €30,16 €
1000,55390 €55,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47052 €235,26 €
1.0000,44473 €444,73 €
1.5000,43181 €647,72 €
2.5000,41750 €1.043,75 €
3.5000,40913 €1.431,95 €
5.0000,40108 €2.005,40 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,36890 €