


TPSC107K016R0200 | |
|---|---|
DigiKey Part Number | 478-5262-2-ND - Tape & Reel (TR) 478-5262-1-ND - Cut Tape (CT) 478-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K016R0200 |
Description | CAP TANT 100UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,81020 € | 40,51 € |
| 100 | 0,74840 € | 74,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64388 € | 321,94 € |
| 1.000 | 0,61154 € | 611,54 € |
| 1.500 | 0,59535 € | 893,03 € |
| 2.500 | 0,57740 € | 1.443,50 € |
| 3.500 | 0,56691 € | 1.984,19 € |
| 5.000 | 0,55682 € | 2.784,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

