10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC106K020R0500

DigiKey Part Number
478-11106-2-ND - Tape & Reel (TR)
478-11106-1-ND - Cut Tape (CT)
478-11106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC106K020R0500
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,55300 €5,53 €
500,42920 €21,46 €
1000,39130 €39,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32730 €163,65 €
1.0000,30750 €307,50 €
1.5000,29759 €446,39 €
2.5000,28661 €716,52 €
3.5000,28019 €980,66 €
5.0000,27401 €1.370,05 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €