


TPSB476M010S0650 | |
|---|---|
DigiKey Part Number | 478-9094-2-ND - Tape & Reel (TR) 478-9094-1-ND - Cut Tape (CT) 478-9094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M010S0650 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,29480 € | 29,48 € |
| 500 | 0,24326 € | 121,63 € |
| 1.000 | 0,22735 € | 227,35 € |
| 2.500 | 0,21057 € | 526,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,19423 € | 1.553,84 € |
| 16.000 | 0,18694 € | 2.991,04 € |
| 24.000 | 0,18329 € | 4.398,96 € |
| 40.000 | 0,17923 € | 7.169,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

