


TPSB476M006R0500 | |
|---|---|
DigiKey Part Number | 478-9091-2-ND - Tape & Reel (TR) 478-9091-1-ND - Cut Tape (CT) 478-9091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M006R0500 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,23510 € | 23,51 € |
| 500 | 0,19196 € | 95,98 € |
| 1.000 | 0,17863 € | 178,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16766 € | 335,32 € |
| 4.000 | 0,15864 € | 634,56 € |
| 6.000 | 0,15411 € | 924,66 € |
| 10.000 | 0,14910 € | 1.491,00 € |
| 14.000 | 0,14617 € | 2.046,38 € |
| 20.000 | 0,14335 € | 2.867,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

