


TPSB475K016R0800 | |
|---|---|
DigiKey Part Number | 478-9080-2-ND - Tape & Reel (TR) 478-9080-1-ND - Cut Tape (CT) 478-9080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB475K016R0800 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24800 € | 12,40 € |
| 100 | 0,22350 € | 22,35 € |
| 500 | 0,18202 € | 91,01 € |
| 1.000 | 0,16921 € | 169,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15868 € | 317,36 € |
| 4.000 | 0,15000 € | 600,00 € |
| 6.000 | 0,14565 € | 873,90 € |
| 10.000 | 0,14084 € | 1.408,40 € |
| 14.000 | 0,13802 € | 1.932,28 € |
| 20.000 | 0,13531 € | 2.706,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

