


TPSB336M016R0350 | |
|---|---|
DigiKey Part Number | 478-9078-2-ND - Tape & Reel (TR) 478-9078-1-ND - Cut Tape (CT) 478-9078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336M016R0350 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,48380 € | 24,19 € |
| 100 | 0,44220 € | 44,22 € |
| 500 | 0,37192 € | 185,96 € |
| 1.000 | 0,35019 € | 350,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33808 € | 676,16 € |
| 4.000 | 0,32317 € | 1.292,68 € |
| 6.000 | 0,31570 € | 1.894,20 € |
| 10.000 | 0,30742 € | 3.074,20 € |
| 14.000 | 0,30258 € | 4.236,12 € |
| 20.000 | 0,29792 € | 5.958,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

