


TPSB226M020R0600 | |
|---|---|
DigiKey Part Number | 478-11103-2-ND - Tape & Reel (TR) 478-11103-1-ND - Cut Tape (CT) 478-11103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226M020R0600 |
Description | CAP TANT 22UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,33500 € | 33,50 € |
| 500 | 0,27824 € | 139,12 € |
| 1.000 | 0,26068 € | 260,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24622 € | 492,44 € |
| 4.000 | 0,23433 € | 937,32 € |
| 6.000 | 0,22837 € | 1.370,22 € |
| 10.000 | 0,22176 € | 2.217,60 € |
| 14.000 | 0,21790 € | 3.050,60 € |
| 20.000 | 0,21418 € | 4.283,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

