


TPSB156K016R0800 | |
|---|---|
DigiKey Part Number | 478-1757-2-ND - Tape & Reel (TR) 478-1757-1-ND - Cut Tape (CT) 478-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB156K016R0800 |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB156K016R0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,68160 € | 34,08 € |
| 100 | 0,62750 € | 62,75 € |
| 500 | 0,53590 € | 267,95 € |
| 1.000 | 0,50756 € | 507,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21987 € | 439,74 € |
| 4.000 | 0,20889 € | 835,56 € |
| 6.000 | 0,20340 € | 1.220,40 € |
| 10.000 | 0,19730 € | 1.973,00 € |
| 14.000 | 0,19374 € | 2.712,36 € |
| 20.000 | 0,19032 € | 3.806,40 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

