
TPSA684K025R6000 | |
|---|---|
DigiKey Part Number | 478-2405-2-ND - Tape & Reel (TR) 478-2405-1-ND - Cut Tape (CT) 478-2405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA684K025R6000 |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28680 € | 28,68 € |
| 500 | 0,23644 € | 118,22 € |
| 1.000 | 0,22086 € | 220,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20805 € | 416,10 € |
| 4.000 | 0,19750 € | 790,00 € |
| 6.000 | 0,19222 € | 1.153,32 € |
| 10.000 | 0,18637 € | 1.863,70 € |
| 14.000 | 0,18294 € | 2.561,16 € |
| 20.000 | 0,17965 € | 3.593,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

