Similar
Similar
Similar
Similar
Similar

TPSA335K025R1500 | |
|---|---|
DigiKey Part Number | 478-9040-2-ND - Tape & Reel (TR) 478-9040-1-ND - Cut Tape (CT) 478-9040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA335K025R1500 |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,29520 € | 29,52 € |
| 500 | 0,24368 € | 121,84 € |
| 1.000 | 0,22775 € | 227,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21465 € | 429,30 € |
| 4.000 | 0,20386 € | 815,44 € |
| 6.000 | 0,19846 € | 1.190,76 € |
| 10.000 | 0,19247 € | 1.924,70 € |
| 14.000 | 0,18897 € | 2.645,58 € |
| 20.000 | 0,18560 € | 3.712,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |




