
TPSA106M010R1800 | |
|---|---|
DigiKey Part Number | 478-4086-2-ND - Tape & Reel (TR) 478-4086-1-ND - Cut Tape (CT) 478-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106M010R1800 |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,00660 € | 50,33 € |
| 100 | 0,93380 € | 93,38 € |
| 500 | 0,81060 € | 405,30 € |
| 1.000 | 0,77249 € | 772,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74111 € | 1.482,22 € |
| 4.000 | 0,71527 € | 2.861,08 € |
| 6.000 | 0,70232 € | 4.213,92 € |
| 10.000 | 0,68796 € | 6.879,60 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

