
TPSA106K010Y1800 | |
|---|---|
DigiKey Part Number | 478-9032-2-ND - Tape & Reel (TR) 478-9032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPSA106K010Y1800 |
Description | CAP TANT 10UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,22530 € | 22,53 € |
| 500 | 0,18374 € | 91,87 € |
| 1.000 | 0,17089 € | 170,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,22881 € | 4.576,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

