
TPSA105K020R3000 | |
|---|---|
DigiKey Part Number | 478-2399-2-ND - Tape & Reel (TR) 478-2399-1-ND - Cut Tape (CT) 478-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA105K020R3000 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA105K020R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26400 € | 13,20 € |
| 100 | 0,23820 € | 23,82 € |
| 500 | 0,19466 € | 97,33 € |
| 1.000 | 0,18118 € | 181,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17010 € | 340,20 € |
| 4.000 | 0,16097 € | 643,88 € |
| 6.000 | 0,15640 € | 938,40 € |
| 10.000 | 0,15134 € | 1.513,40 € |
| 14.000 | 0,14838 € | 2.077,32 € |
| 20.000 | 0,14553 € | 2.910,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

