
TPME687K004R0023 | |
|---|---|
DigiKey Part Number | 478-1815-2-ND - Tape & Reel (TR) 478-1815-1-ND - Cut Tape (CT) 478-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687K004R0023 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,77200 € | 27,72 € |
| 50 | 2,33300 € | 116,65 € |
| 100 | 2,19720 € | 219,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,99350 € | 797,40 € |
| 800 | 1,91774 € | 1.534,19 € |
| 1.200 | 1,87981 € | 2.255,77 € |
| 2.000 | 1,83774 € | 3.675,48 € |
| 2.800 | 1,81313 € | 5.076,76 € |
| 4.000 | 1,78946 € | 7.157,84 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,52790 € |

