470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME477M010R0023

DigiKey Part Number
478-3630-2-ND - Tape & Reel (TR)
478-3630-1-ND - Cut Tape (CT)
478-3630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME477M010R0023
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,26600 €32,66 €
502,76900 €138,45 €
1002,61520 €261,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,42005 €968,02 €
8002,33335 €1.866,68 €
1.2002,28991 €2.747,89 €
2.0002,24173 €4.483,46 €
2.8002,21356 €6.197,97 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,28840 €