470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME477K010R0030

DigiKey Part Number
478-3300-2-ND - Tape & Reel (TR)
478-3300-1-ND - Cut Tape (CT)
478-3300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME477K010R0030
Description
CAP TANT 470UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,18800 €31,88 €
502,69960 €134,98 €
1002,54850 €254,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,32193 €928,77 €
8002,23768 €1.790,14 €
1.2002,19546 €2.634,55 €
2.0002,14867 €4.297,34 €
2.8002,12130 €5.939,64 €
4.0002,09496 €8.379,84 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,15970 €